text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSS332M25V16X25F

NRSS Series 3300 uF 25 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3300µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
Total
$366.00
USD
Quantity
Web Price
1
$0.74
50
$0.655
150
$0.63
400
$0.61
1,250+
$0.59
Product Variant Information section