text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSZ151M10V6.3X11F

NRSZ Series 150 uF 10 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 150µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
200
Total
$350.40
USD
Quantity
Web Price
1
$0.071
500
$0.0613
1,500
$0.0597
4,000
$0.0584
12,500+
$0.0568
Product Variant Information section