text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA100M63V5X11F

NRWA Series 10 uF 63 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
200
Total
$328.00
USD
Quantity
Web Price
1
$0.05
750
$0.0429
2,000
$0.0419
5,000
$0.041
15,000+
$0.04
Product Variant Information section