text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA101M63V10X12.5TBF

NRWA Series 63 V 100 uF 10x12.5mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
NIC Components NRWA101M63V10X12.5TBF - Technical Attributes
Attributes Table
Series: NRWA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 200mA
ESR (Equivalent Series Resistance): 1.49Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.00
USD
Quantity
Unit Price
500
$0.164
1,000
$0.162
1,500
$0.16
2,000
$0.159
2,500
$0.156
7,500
$0.0987
12,500+
$0.0962
Product Variant Information section