text.skipToContent text.skipToNavigation

Manufacturer Part #

NRWA3R3M100V5X11F

NRWA Series 3.3 uF 100 V 20 % Radial Miniature Aluminum Electrolytic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 3.3µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$95.80
USD
Quantity
Web Price
1
$0.0981
1,000
$0.0479
2,500
$0.0436
7,500
$0.0389
20,000+
$0.0351
Product Variant Information section