text.skipToContent text.skipToNavigation

Manufacturer Part #

ORZ271M1CSA-0611S

OCRZ Series 16 V 270 uF 6.3 x 11 mm 105'C 20% Radial Polymer Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge ORZ271M1CSA-0611S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 270µF
Rated Voltage: 16V
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$470.00
USD
Quantity
Web Price
2,000
$0.235
4,000
$0.23
6,000
$0.23
8,000
$0.225
10,000+
$0.22
Product Variant Information section