text.skipToContent text.skipToNavigation

Manufacturer Part #

ORZ821M0ESA-06087S

ORZ Series 2.5 V 820 uF 6 X 8 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge ORZ821M0ESA-06087S - Technical Attributes
Attributes Table
Series: ORZ
Type: Radial
Capacitance: 820µF
Tolerance (%): ±20%
Rated Voltage: 2.5V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dimension: L  8mm x D  6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Web Price
2,000
$0.118
4,000
$0.116
6,000
$0.114
8,000
$0.113
10,000+
$0.11
Product Variant Information section