text.skipToContent text.skipToNavigation

Manufacturer Part #

PKR1-025V101ME110-T2.5

PKR1 Series 25 V 100 uF Ø 6.3 x 11 mm LS=2.5mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge PKR1-025V101ME110-T2.5 - Technical Attributes
Attributes Table
Series: PKR1
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 190mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$430.00
USD
Quantity
Web Price
2,000
$0.0232
6,000
$0.0224
20,000
$0.0215
40,000
$0.021
80,000+
$0.02