text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2-50V010MD1PBFREE-T58

RC2 Series 1uF 50 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RC2-50V010MD1PBFREE-T58 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12200
Multiple Of:
2000
Total
$397.72
USD
Quantity
Web Price
2,000
$0.0345
6,000
$0.0332
10,000
$0.0326
40,000
$0.031
60,000+
$0.03
Product Variant Information section