text.skipToContent text.skipToNavigation

Manufacturer Part #

RC3-16V100MD0PBFREE-T58

RC3 Series 10 uF 16 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RC3-16V100MD0PBFREE-T58 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  5mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$46.40
USD
Quantity
Web Price
2,000
$0.0232
6,000
$0.0224
20,000
$0.0215
40,000
$0.021
80,000+
$0.02
Product Variant Information section