text.skipToContent text.skipToNavigation

Manufacturer Part #

RE2-6V330ME3PBFREE

RE2 Series 33 uF 6 V ±20% Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 6.3V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$20.00
USD
Quantity
Web Price
1+
$0.02
Product Variant Information section