text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-10V471MG3#B

RE3 Series 470uF 10 V ±20% Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
8,400
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.00
USD
Quantity
Web Price
200+
$0.04
Product Variant Information section