text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

RE3-25V100ME3PBFREE

RE3 Series 10 uF 25 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RE3-25V100ME3PBFREE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
200
Total
$435.00
USD
Quantity
Web Price
1
$0.0492
750
$0.0473
2,500
$0.0453
7,500
$0.0435
25,000+
$0.04
Product Variant Information section