text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-25V102MH5

RE3 Series 25 V 1000 uF 85 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: RE3
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 996mA
ESR (Equivalent Series Resistance): 0.27Ω
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.16%
Leakage Current: 750µA
Dimension: L  20mm x D  10mm
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$120.00
USD
Quantity
Web Price
200+
$0.12
Product Variant Information section