text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-25V222MI6#-T4

RE3 Series 2200 uF 25V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RE3-25V222MI6#-T4 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$430.00
USD
Quantity
Web Price
500
$0.44
1,000
$0.43
1,500
$0.425
2,500
$0.415
5,000+
$0.40
Product Variant Information section