text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-35V101KF3#-T2

RE3 Series 35 V 100 uF ±10% 6.3 x 11 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RE3-35V101KF3#-T2 - Technical Attributes
Attributes Table
Series: RE3
Type: Radial
Capacitance: 100µF
Tolerance (%): ±10%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 214mA
ESR (Equivalent Series Resistance): 2.32Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
2000
Total
$524.40
USD
Quantity
Web Price
2,000
$0.0898
4,000
$0.0874
8,000
$0.0851
10,000
$0.0844
30,000+
$0.08
Product Variant Information section