text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-35V471MH4#B-T2

RE3 Series 470 uF 35 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RE3-35V471MH4#B-T2 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
500
Total
$428.00
USD
Quantity
Web Price
500
$0.112
1,500
$0.109
2,500
$0.107
10,000
$0.103
15,000+
$0.10
Product Variant Information section