text.skipToContent text.skipToNavigation

Manufacturer Part #

RE3-50V221MH3PBFREE-T2

RE3 Series 220 uF 50 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RE3-50V221MH3PBFREE-T2 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$53.00
USD
Quantity
Web Price
500
$0.106
1,500
$0.102
5,000
$0.0973
10,000
$0.0947
20,000+
$0.09
Product Variant Information section