text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1E-0611

REA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1335
Product Specification Section
Surge REA101M1E-0611 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.03
USD
Quantity
Web Price
1
$0.0305
1,250
$0.0294
4,000
$0.0282
12,500
$0.0271
40,000+
$0.025
Product Variant Information section