text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M1ESA-0611

REA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA101M1ESA-0611 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
2000
Total
$196.80
USD
Quantity
Web Price
2,000
$0.0255
6,000
$0.0246
20,000
$0.0236
40,000
$0.0231
80,000+
$0.022
Product Variant Information section