text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M2ASA-1020PS

REA Series 100 V 100 uF 10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA101M2ASA-1020PS - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 370mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$220.00
USD
Quantity
Web Price
2,000
$0.11
4,000
$0.107
6,000
$0.106
10,000
$0.103
20,000+
$0.099
Product Variant Information section