text.skipToContent text.skipToNavigation

Manufacturer Part #

REA101M2WBK-1836S

REA Series 450 V 100 uF 3 K Hrs 85°C Ø18 x 35.5 mm LS=7.5 mm Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Surge REA101M2WBK-1836S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 450V
Operating Temp Range: -40°C to +85°C
Ripple Current: 570mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
84
USA:
84
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.84
USD
Quantity
Web Price
1
$0.84
40
$0.81
150
$0.775
400
$0.745
1,500+
$0.685
Product Variant Information section