text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA102M0JTA-0811CS

REA Series 6.3 v 1000 uf 85'c 8x11.5mm Ls=5mm formed 2k hrs RDL Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA102M0JTA-0811CS - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 540mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$327.50
USD
Quantity
Web Price
1,000
$0.0695
3,000
$0.0667
5,000
$0.0655
20,000
$0.0621
30,000+
$0.06
Product Variant Information section