text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA220M1HTA-0511

REA Series 22 uF 50 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA220M1HTA-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$124.50
USD
Quantity
Web Price
500
$0.0261
2,000
$0.0249
10,000
$0.0235
20,000
$0.023
62,500+
$0.0215
Product Variant Information section