text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA221M1CSA-0811

REA Series 220 uF 16 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA221M1CSA-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$27.30
USD
Quantity
Web Price
1,000
$0.0273
4,000
$0.0261
15,000
$0.0249
25,000
$0.0245
50,000+
$0.0231
Product Variant Information section