text.skipToContent text.skipToNavigation

Manufacturer Part #

REA222M1VBKF-1820PS

REA Series 35 V 2200 uF 85°C Ø18x20mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA222M1VBKF-1820PS - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 2200µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  20mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Web Price
200
$0.54
600
$0.52
1,000
$0.51
2,000
$0.50
4,000+
$0.48
Product Variant Information section