text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 93,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.17
Total:

$0.17

USD
Attributes
Attributes Table
Type Radial
Capacitance 2200µF
Rated Voltage 35V
Operating Temp-Max 85°C
Dimension L  25mm x D  16mm