text.skipToContent text.skipToNavigation

Manufacturer Part #

REA2R2M1HSA-0511

REA Series 2.2 uF 50 V Radial Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1737
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2.2µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Stock:
100,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$50.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000+
$0.025
Product Variant Information section