text.skipToContent text.skipToNavigation

Manufacturer Part #

REA331M1CTA-0811S

REA Series 16 V 330 uF 8 x 11.5 mm LS=5 mm 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA331M1CTA-0811S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1000
Total
$256.20
USD
Quantity
Web Price
1,000
$0.0448
4,000
$0.0427
10,000
$0.0413
25,000
$0.04
40,000+
$0.0381
Product Variant Information section