text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA331M1ETA-0811S

REA Series 25 V 330 uF 8 x 11.5 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA331M1ETA-0811S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$233.50
USD
Quantity
Web Price
1,000
$0.0486
3,000
$0.0467
10,000
$0.0447
20,000
$0.0436
40,000+
$0.0416
Product Variant Information section