text.skipToContent text.skipToNavigation

Manufacturer Part #

REA3R3M2DSA-0611S

REA Series 200 V 3.3 uF 6 x 11 mm LS=2.5 mm ±20 % Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA3R3M2DSA-0611S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 200V
Operating Temp Range: -40°C to +85°C
Ripple Current: 46mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$75.40
USD
Quantity
Web Price
2,000
$0.0377
6,000
$0.0363
10,000
$0.0356
40,000
$0.0339
60,000+
$0.0329
Product Variant Information section