text.skipToContent text.skipToNavigation

Manufacturer Part #

REA470M1CSA-0511

REA Series 47 uF 16 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M1CSA-0511 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$46.40
USD
Quantity
Web Price
2,000
$0.0232
6,000
$0.0224
20,000
$0.0215
40,000
$0.021
80,000+
$0.02
Product Variant Information section