text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA470M1JSA-0611S

REA Series 63 V 330 uF 6.3 x 11 mm LS=2.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M1JSA-0611S - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 170mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60000
Multiple Of:
1000
Total
$2,070.00
USD
Quantity
Web Price
1,000
$0.0405
4,000
$0.0386
10,000
$0.0374
25,000
$0.0362
40,000+
$0.0345
Product Variant Information section