text.skipToContent text.skipToNavigation

Manufacturer Part #

REA470M1JSA-0811

REA Series 47 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M1JSA-0811 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 63V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$32.00
USD
Quantity
Web Price
1,000
$0.032
4,000
$0.0305
15,000
$0.0291
25,000
$0.0286
50,000+
$0.027
Product Variant Information section