text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA470M1VSA-0611

REA Series 47 uF 35 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M1VSA-0611 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$57.40
USD
Quantity
Web Price
2,000
$0.0287
6,000
$0.0277
10,000
$0.0272
40,000
$0.0259
60,000+
$0.025
Product Variant Information section