text.skipToContent text.skipToNavigation

Manufacturer Part #

REA470M2ASA-1012PS

REA Series 100 V 47 uF 10x12.5mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA470M2ASA-1012PS - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 235mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$316.50
USD
Quantity
Web Price
1,000
$0.0672
3,000
$0.0645
5,000
$0.0633
20,000
$0.0601
30,000+
$0.058
Product Variant Information section