text.skipToContent text.skipToNavigation

Manufacturer Part #

REA471M0JBK-0611

REA Series 470 uF 6.3 V Ø8 x 11.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Surge REA471M0JBK-0611 - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.23%
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
662,000
USA:
662,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Web Price
1,000
$0.045
4,000
$0.0429
10,000
$0.0415
25,000
$0.0402
40,000+
$0.0383
Product Variant Information section