text.skipToContent text.skipToNavigation

Manufacturer Part #

REA471M1CSA-0811

REA Series 16 V 470 µF 8x11.5 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA471M1CSA-0811 - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 440mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1000
Total
$152.40
USD
Quantity
Web Price
1,000
$0.04
4,000
$0.0381
10,000
$0.0369
25,000
$0.0358
40,000+
$0.034
Product Variant Information section