text.skipToContent text.skipToNavigation

Manufacturer Part #

REA471M1ESA-1016

REA Series 470 uF 25 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA471M1ESA-1016 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$32.85
USD
Quantity
Web Price
500
$0.0657
2,000
$0.0625
7,500
$0.0595
12,500
$0.0584
25,000+
$0.055
Product Variant Information section