text.skipToContent text.skipToNavigation

Manufacturer Part #

REA471M1V-1016

REA Series 470 uF 35 V Radial Aluminum Electrolytic Capacitor

Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 1610
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$144.30
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1+
$0.0481
Product Variant Information section