text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

REA472M1ASA-1325

REA Series 10 V 4700 uF 12.5x25 mm LS=5mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge REA472M1ASA-1325 - Technical Attributes
Attributes Table
Series: REA
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.7A
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
300
Total
$337.50
USD
Quantity
Web Price
300
$0.141
1,200
$0.135
3,000
$0.132
7,500
$0.128
12,000+
$0.123
Product Variant Information section