text.skipToContent text.skipToNavigation

Manufacturer Part #

RGA100M2EBK-1016S

RGA Series 10 uF 250 V Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 250V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$122.00
USD
Quantity
Web Price
1
$0.145
250
$0.125
750
$0.122
2,000
$0.119
5,000+
$0.116
Product Variant Information section