
Manufacturer Part #
RGA101M1E-0611
RGA Series 100 uF 25 V Radial Aluminum Electrolytic Capacitor
Product Specification Section
Surge RGA101M1E-0611 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge RGA101M1E-0611 - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 100µF |
Rated Voltage: | 25V |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
395
USA:
395
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0311
1,250
$0.0299
4,000
$0.0288
12,500
$0.0277
40,000+
$0.0255
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole