text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 100
Multiple Of: 50
Quantity Web Price
100+ $0.875
Total:

$87.50

USD
Attributes
Attributes Table
Series RGA
Type Radial
Capacitance 4700µF
Tolerance (%) ±20%
Rated Voltage 50V
Lifetime@Temperature 2000 Hrs @ 105°C
Operating Temp Range -40°C to +105°C
Ripple Current 2.3A
Lead Spacing 10mm
Operating Temp-Max 105°C