text.skipToContent text.skipToNavigation

Manufacturer Part #

RHS1A151MCN1GS

HS Series 150 uF 10 V 105°C Ø8 x 6.7 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RHS1A151MCN1GS - Technical Attributes
Attributes Table
Series: HS
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3A
ESR (Equivalent Series Resistance): 25mΩ
Dimension: L  6.7mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$340.00
USD
Quantity
Web Price
1,000
$0.34
2,000
$0.33
3,000
$0.325
4,000
$0.325
5,000+
$0.315
Product Variant Information section