text.skipToContent text.skipToNavigation

Manufacturer Part #

RJ4-200V221MK8#

RJ4 Series 220 uF 200 V ±20% Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$835.00
USD
Quantity
Web Price
50+
$1.67
Product Variant Information section