text.skipToContent text.skipToNavigation

Manufacturer Part #

RJ4-450V470MJ87PBFREE

RJ4 Series 47uF 450 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RJ4-450V470MJ87PBFREE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$78.00
USD
Quantity
Web Price
1
$1.61
30
$1.56
100
$1.52
250
$1.49
750+
$1.41
Product Variant Information section