text.skipToContent text.skipToNavigation

Manufacturer Part #

RJH-25V221MH3#

RJH Series 220 uF 25 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RJH-25V221MH3# - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 220µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2400
Multiple Of:
200
Total
$412.80
USD
Quantity
Web Price
200
$0.184
800
$0.176
2,000
$0.172
5,000
$0.167
8,000+
$0.16
Product Variant Information section