text.skipToContent text.skipToNavigation

Manufacturer Part #

RLA471M1CSA-1012

RLA Series 16 V 470 µF 10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge RLA471M1CSA-1012 - Technical Attributes
Attributes Table
Series: RLA
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 520mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$262.50
USD
Quantity
Web Price
500+
$0.0525
Product Variant Information section