text.skipToContent text.skipToNavigation

Manufacturer Part #

RLB-25V220MG3PBFREE

RLB Series 22 uF 25 V ±20% Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: ELNA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELNA RLB-25V220MG3PBFREE - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 22µF
Rated Voltage: 25V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
200
Total
$111.00
USD
Quantity
Web Price
1
$0.118
300
$0.114
1,000
$0.111
3,000
$0.107
10,000+
$0.10
Product Variant Information section